CZRF52C13

Comchip Technology
750-CZRF52C13
CZRF52C13

Mfr.:

Description:
Zener Diodes ZENER, 200mW 13V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4,000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.53 ₹39.53
₹29.29 ₹292.90
₹16.62 ₹1,662.00
₹11.23 ₹5,615.00
₹8.53 ₹8,530.00
₹7.55 ₹15,100.00
Full Reel (Order in multiples of 4000)
₹6.47 ₹25,880.00
₹6.02 ₹48,160.00
₹5.39 ₹1,29,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-323F-2
350 mW
100 nA
25 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
Cut Tape
MouseReel
CZRF52C13
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.9 mm
Length: 2.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.3 mm
Zener Current: 100 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541409029
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99