DB105-G

Comchip Technology
750-DB105-G
DB105-G

Mfr.:

Description:
Bridge Rectifiers VR=600V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.00 ₹82.00
₹38.76 ₹387.60
₹32.71 ₹3,271.00
₹28.42 ₹14,210.00
₹24.32 ₹24,320.00
₹21.99 ₹54,975.00
₹19.57 ₹97,850.00
₹17.98 ₹1,79,800.00
₹16.59 ₹4,14,750.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
DB-4
1 A
600 V
1.1 V
30 A
- 55 C
+ 150 C
8.8 mm
6.5 mm
3.4 mm
DB105
Tube
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 600 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.