DB106S-G

Comchip Technology
750-DB106S-G
DB106S-G

Mfr.:

Description:
Bridge Rectifiers VR=800V, IO=1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹54.04 ₹540.40
₹36.81 ₹3,681.00
₹28.98 ₹14,490.00
₹21.43 ₹21,430.00
₹20.50 ₹51,250.00
₹19.38 ₹96,900.00
₹18.82 ₹1,88,200.00
₹18.64 ₹4,66,000.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DBS-4
1 A
800 V
1.1 V
30 A
- 55 C
+ 150 C
8.8 mm
6.5 mm
3.4 mm
DB106
Tube
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.