DF005ST-G

Comchip Technology
750-DF005ST-G
DF005ST-G

Mfr.:

Description:
Bridge Rectifiers DFS GPP 1A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹17.34 ₹2,08,080.00
₹16.98 ₹4,24,500.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
1 A
50 V
1.1 V
30 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF005
Reel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99