DF206ST-G

Comchip Technology
750-DF206ST-G
DF206ST-G

Mfr.:

Description:
Bridge Rectifiers VR=600V IAV=2.0A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Comchip Technology DF206S-G
Comchip Technology
Bridge Rectifiers DFS GPP 2A 600V Rect. Bridge Diode

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
2 A
600 V
1.1 V
60 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF206
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 600 V
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.