DTC123YUA-HF

Comchip Technology
750-DTC123YUA-HF
DTC123YUA-HF

Mfr.:

Description:
Digital Transistors TRANS DIGITAL NPN 50V 200mW SOT-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹22.64 ₹226.40
₹14.35 ₹1,435.00
₹9.04 ₹4,520.00
₹7.92 ₹7,920.00
Full Reel (Order in multiples of 3000)
₹5.31 ₹15,930.00
₹4.75 ₹28,500.00
₹4.01 ₹36,090.00
₹3.82 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Digital Transistors
RoHS:  
Single
NPN
2.2 kOhms
20 %
SMD/SMT
SOT-323-3
33 at 10 mA, 5 V
250 MHz
50 V
100 mA
100 mA
200 mW
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Channel Mode: Enhancement
Maximum DC Collector Current: 100 mA
Output Voltage: 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY