ES1E-HF

Comchip Technology
750-ES1E-HF
ES1E-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 300V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹32.52 ₹325.20
₹18.45 ₹1,845.00
₹12.39 ₹6,195.00
₹9.41 ₹9,410.00
₹8.39 ₹20,975.00
Full Reel (Order in multiples of 5000)
₹7.17 ₹35,850.00
₹6.24 ₹62,400.00
₹5.87 ₹1,46,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
SMA/DO-214AC
300 V
1 A
Super Fast Recovery Rectifier
Single
1.25 V
30 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES1x-HF Superfast Recovery Rectifiers

Comchip Technology ES1x-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 1A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC packages well suited for automated assembly.