ES3DB-HF

Comchip Technology
750-ES3DB-HF
ES3DB-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 3A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,782

Stock:
3,782 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹41.74 ₹417.40
₹26.65 ₹2,665.00
₹20.03 ₹10,015.00
₹17.52 ₹17,520.00
Full Reel (Order in multiples of 3000)
₹15.19 ₹45,570.00
₹11.46 ₹68,760.00
₹9.88 ₹88,920.00
₹9.50 ₹2,28,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
200 V
3 A
Super Fast Recovery Rectifier
Single
1 V
90 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES3xB-HF SMD Superfast Recovery Rectifiers

Comchip Technology ES3xB-HF SMD Superfast Recovery Rectifiers incorporate a glass passivated chip junction. These rectifiers provide superfast reverse recovery time and a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range. The ES3xB-HF rectifiers offer 3A maximum average forward rectified current (IF(AV)) and are available in a low-profile package. The rectifiers are suitable for surface-mounted applications.