HER304G-G

Comchip Technology
750-HER304G-G
HER304G-G

Mfr.:

Description:
Rectifiers VR=300V, IO=3A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Quantities greater than 723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹67.93 ₹679.30
₹44.54 ₹4,454.00
₹34.38 ₹17,190.00
Full Reel (Order in multiples of 1200)
₹31.12 ₹37,344.00
₹28.33 ₹67,992.00
₹25.62 ₹1,22,976.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-27
300 V
3 A
Fast Recovery Rectifiers
Single
1 V
5 uA
50 ns
- 55 C
+ 150 C
HER30-G
Reel
Cut Tape
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 2.601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.