MBR10100CD-HF

Comchip Technology
750-MBR10100CD-HF
MBR10100CD-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 10A TO-252/DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹33.27 ₹83,175.00
₹32.99 ₹1,64,950.00
₹32.52 ₹3,25,200.00
₹30.94 ₹7,73,500.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
10 A
100 V
850 mV
100 A
50 uA
- 55 C
+ 150 C
Reel
Brand: Comchip Technology
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.