MMBD4448HTC-HF

Comchip Technology
750-MMBD4448HTC-HF
MMBD4448HTC-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING COMMON CATHODE 85V 250MA SOT-523

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.34 ₹36.34
₹21.15 ₹211.50
₹12.95 ₹1,295.00
₹9.32 ₹4,660.00
₹8.11 ₹8,110.00
Full Reel (Order in multiples of 3000)
₹4.85 ₹14,550.00
₹4.38 ₹26,280.00
₹3.63 ₹32,670.00
₹3.45 ₹82,800.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
Switching Diodes
SMD/SMT
SOT-523-3
85 V
2 A
Common Cathode
4 ns
1.25 V
- 65 C
+ 150 C
MMBD4448
Reel
Cut Tape
Brand: Comchip Technology
Maximum Diode Capacitance: 3.5 pF
Pd - Power Dissipation: 150 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBD4448HT SMD Switching Diodes

Comchip Technology MMBD4448HT SMD Switching Diodes offer fast switching speed and high conductance and come in an ultra-small surface mount package. These switching diodes feature a 100V non-repetitive peak reverse voltage, 85V DC blocking voltage, and 57V RMS reverse voltage. The MMBD4448HT diodes also feature a 2A non-repetitive peak forward surge current (t=8.3ms), 150mW power dissipation, and a junction temperature range of -65°C to 150°C. These switching diodes come in a SOT-523 package and are RoHS-compliant and Halogen-free.