MMBT2222A-G

Comchip Technology
750-MMBT2222A-G
MMBT2222A-G

Mfr.:

Description:
RF Bipolar Transistors VCEO=40V IC=600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,648

Stock:
7,648 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹15.10 ₹151.00
₹9.41 ₹941.00
₹6.90 ₹3,450.00
₹6.15 ₹6,150.00
Full Reel (Order in multiples of 3000)
₹6.06 ₹18,180.00
₹5.68 ₹34,080.00
₹3.73 ₹33,570.00
₹3.54 ₹84,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: RF Bipolar Transistors
RoHS:  
MMBT2222A
Bipolar Power
Si
NPN
300 MHz
40
40 V
6 V
600 mA
+ 150 C
Single
SMD/SMT
SOT-23-3
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum DC Collector Current: 600 mA
Pd - Power Dissipation: 300 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.