MMSZ5225B-HF

Comchip Technology
750-MMSZ5225B-HF
MMSZ5225B-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 3V 500mW 5% SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹17.98 ₹179.80
₹11.37 ₹1,137.00
₹7.08 ₹3,540.00
₹5.50 ₹5,500.00
Full Reel (Order in multiples of 3000)
₹4.38 ₹13,140.00
₹3.91 ₹23,460.00
₹3.26 ₹29,340.00
₹3.17 ₹76,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
3 V
SMD/SMT
SOD-123-2
500 mW
5 %
50 uA
30 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.3 mm
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.75 mm
Zener Current: 50 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMSZ52xB-HF Zener Diodes

Comchip Technology MMSZ52xB-HF Zener Diodes are offered in a wide range of Zener voltages, from 2.4V to 75.0V. The MMSZ52xB-HF Diodes have a reverse leakage current range from 0.1µA to 100µA, an impedance range from 5Ω to 270Ω, and a test current range from 1.7mA to 20mA. These devices feature a tight ±5% voltage tolerance and meet MSL level 1, per J-STD-020. The Comchip Technology MMSZ52xB-HF Zener Diodes are housed in low-profile, surface-mount SOD-123 packages, well suited for automated assembly.