S1A-HF

Comchip Technology
750-S1A-HF
S1A-HF

Mfr.:

Description:
Rectifiers 50V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹12.21 ₹122.10
₹7.45 ₹745.00
₹5.31 ₹2,655.00
₹4.66 ₹4,660.00
₹4.10 ₹10,250.00
Full Reel (Order in multiples of 5000)
₹2.89 ₹14,450.00
₹2.42 ₹24,200.00
₹2.24 ₹56,000.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC
50 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
8.3 ms
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: CGRA4001-HF CGRA4001-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.