S2BB-HF

Comchip Technology
750-S2BB-HF
S2BB-HF

Mfr.:

Description:
Rectifiers RECTIFIER GEN PURP 100V 2A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹32.52 ₹325.20
₹18.45 ₹1,845.00
₹12.39 ₹6,195.00
₹9.60 ₹9,600.00
Full Reel (Order in multiples of 3000)
₹8.29 ₹24,870.00
₹7.17 ₹43,020.00
₹6.62 ₹59,580.00
₹5.96 ₹1,43,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMB/DO-214AA
100 V
2 A
Standard Recovery Rectifier
Single
1.1 V
60 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CGRB202-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose Rectifiers

Comchip Technology General Purpose Rectifiers feature a reverse voltage range of 50V to 1000V, a forward current range from 2A to 10A, and a maximum surge current range from 50A to 200A. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC, SMB/DO-214AA, and SMC/DO-214AB packages, well suited for automated assembly.