SMF19CA-HF

Comchip Technology
750-SMF19CA-HF
SMF19CA-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 200W 19V BI-DIRECTIONAL SOD-123FL
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹44.73 ₹44.73
₹31.12 ₹311.20
₹15.75 ₹1,575.00
₹12.86 ₹6,430.00
₹9.60 ₹9,600.00
Full Reel (Order in multiples of 3000)
₹7.92 ₹23,760.00
₹7.17 ₹43,020.00
₹6.06 ₹54,540.00
₹5.87 ₹1,40,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
19 V
SMD/SMT
30.6 V
21.1 V
SOD-123FL-2
6.54 A
200 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.