SR5100-HF

Comchip Technology
750-SR5100-HF
SR5100-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 5A DO-27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,883

Stock:
2,883 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹75.94 ₹759.40
₹47.24 ₹4,724.00
₹32.61 ₹16,305.00
Full Ammo Pack (Order in multiples of 1200)
₹24.04 ₹28,848.00
₹22.74 ₹54,576.00
₹18.92 ₹90,816.00
₹17.61 ₹4,22,640.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-27-2
Single
Si
5 A
100 V
810 mV
125 A
500 uA
- 50 C
+ 150 C
Ammo Pack
Brand: Comchip Technology
Operating Temperature Range: - 50 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.