SS215F-HF

Comchip Technology
750-SS215F-HF
SS215F-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 2A 150V SMAF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹7.45 ₹74,500.00
₹6.99 ₹1,39,800.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SMAF-2
Single
Si
2 A
150 V
950 mV
50 A
300 uA
- 55 C
+ 150 C
Reel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 105 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS2x-HF SMD Schottky Barrier Rectifiers

Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers offer low power loss, high efficiency, and a high forward surge current capability. These surface-mounted Schottky Barrier Rectifiers are RoHS-compliant, halogen-free, and ideal for pick-and-place assembly. Devices are offered with a maximum repetitive peak reverse voltage (VRRM) from 40V to 200V and with a maximum Root Mean Square (RMS) voltage (VRMS) of 28V to 140V.