SS24B-HF

Comchip Technology
750-SS24B-HF
SS24B-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 2A 40V SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.00 ₹41.00
₹28.79 ₹287.90
₹17.89 ₹1,789.00
₹12.39 ₹6,195.00
₹10.44 ₹10,440.00
Full Reel (Order in multiples of 3000)
₹8.76 ₹26,280.00
₹8.01 ₹48,060.00
₹6.80 ₹61,200.00
₹6.71 ₹1,61,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
40 V
550 mV
55 A
500 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 28 V
Part # Aliases: CDBB240-HF CDBB240-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS2x-HF SMD Schottky Barrier Rectifiers

Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers offer low power loss, high efficiency, and a high forward surge current capability. These surface-mounted Schottky Barrier Rectifiers are RoHS-compliant, halogen-free, and ideal for pick-and-place assembly. Devices are offered with a maximum repetitive peak reverse voltage (VRRM) from 40V to 200V and with a maximum Root Mean Square (RMS) voltage (VRMS) of 28V to 140V.