SS26-HF

Comchip Technology
750-SS26-HF
SS26-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,982

Stock:
11,982 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹29.44 ₹294.40
₹16.68 ₹1,668.00
₹11.27 ₹5,635.00
₹8.57 ₹8,570.00
₹7.55 ₹18,875.00
Full Reel (Order in multiples of 5000)
₹6.52 ₹32,600.00
₹5.96 ₹59,600.00
₹5.40 ₹1,35,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
2 A
60 V
700 mV
50 A
500 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: CDBA260-HF CDBA260-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS2x-HF SMD Schottky Barrier Rectifiers

Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers offer low power loss, high efficiency, and a high forward surge current capability. These surface-mounted Schottky Barrier Rectifiers are RoHS-compliant, halogen-free, and ideal for pick-and-place assembly. Devices are offered with a maximum repetitive peak reverse voltage (VRRM) from 40V to 200V and with a maximum Root Mean Square (RMS) voltage (VRMS) of 28V to 140V.