US2DB-HF

Comchip Technology
750-US2DB-HF
US2DB-HF

Mfr.:

Description:
Rectifiers RECTIFIER ULTRA FAST RECOVERY 200V 2A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹33.08 ₹330.80
₹20.59 ₹2,059.00
₹14.26 ₹7,130.00
₹11.65 ₹11,650.00
Full Reel (Order in multiples of 3000)
₹9.78 ₹29,340.00
₹8.95 ₹53,700.00
₹7.73 ₹69,570.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMB/DO-214AA
200 V
2 A
Ultra Fast Recovery Rectifiers
Single
1 V
50 A
5 uA
50 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CURB203-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US2xB-HF Ultra Fast Recovery Rectifiers

Comchip Technology US2xB-HF Ultra Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 2A forward current, and a maximum recovery time of 50ns to 75ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMB/DO214AA packages, well suited for automated assembly.