CDDK-LLCC68-01001

Connected Development
890-CDDKLLCC68-01000
CDDK-LLCC68-01001

Mfr.:

Description:
Sub-GHz Development Tools XCVR Development Board & Reference Design with LLCC68 LoRa Sub-GHz Radio Transceiver

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,454.40 ₹7,454.40

Product Attribute Attribute Value Select Attribute
Connected Development
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
915 MHz
LLCC68
3.3 V
SPI
LoRa/LoRaWAN
Brand: Connected Development
Packaging: Each
Product Type: Sub-GHz Development Tools
Subcategory: Development Tools
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCVR SX126x Development Board & Reference Design

Connected Development XCVR SX126x Development Board and Reference Design incorporates a Semtech SX126x LoRa® Sub-GHz Radio Transceiver, creating a cost-effective and compact development solution for diverse, long-range wireless applications. The 915MHz XCVR boards offer a proven and pre-tested reference design and PCB layout for RF optimisation. Compatible with Nordic Semiconductor’s nRF52840 SoC and Silicon Labs’ BG21 BLE SoC, the XCVR development board and reference design includes all necessary radio design files and hands-on engineering support to ensure successful deployment.