CSW-H85F

734-CSW-H85F
CSW-H85F

Mfr.:

Description:
Interface Modules Serial to WLAN Conv

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
RS-232/422/485 to WiFi
1 Port
230.4 kb/s
RS-232/422/485, WiFi
4.75 V
5.25 V
- 10 C
+ 70 C
CSW-H85F
Bulk
Brand: Connective Peripherals
Dimensions: 88.5 mm x 57 mm x 23 mm
Operating Supply Current: 260 mA
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.