DT10

734-DT10
DT10

Mfr.:

Description:
Test Leads Alligator clips Test Lead

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Oscilloscope
BNC (Male) to Alligator Clip
Coaxial
1 m
Black
Brand: Connective Peripherals
Description/Function: 50 Ohms BNC Connector with Two Sturdy Alligator Clips
Features: Red Conductor
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product: Test Leads
Product Type: Test Leads
Series: DT10
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CONNECTIVE PERIPHERALS