ES-DLA-8

Connective Peripherals
734-ES-DLA-8
ES-DLA-8

Mfr.:

Description:
Logic Analysers 8 CHANNEL LOGIC Analzer W/ Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,705.41 ₹5,705.41

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Logic Analysers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 MHz
8 Channel
Brand: Connective Peripherals
Height: 10 mm
Input Voltage: - 500 mVDC to 5.25 VDC
Interface Type: USB
Length: 53 mm
Packaging: Bulk
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 40 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES-DLA-8/16 Channel Logic Analyzer

Connective Peripherals ES-DLA-8/16 channel logic analyzers connect to a computer via USB. The ES-DLA-8/16 combines the functions of RAW, RLE, internal, and external clock, and 8 or 16 channels into a single instrument. The ES-DLA8/16 logic analyzers offer a maximum sampling rate of 60MHz or 4-bit RW with an external clock input, search function, zoom in/out, and full view display. Connective Peripherals ES-DLA-8/16 is powered by USB and doesn't need an external power supply.