ES-U-3001-MB

734-ES-U-3001M
ES-U-3001-MB

Mfr.:

Description:
Interface Modules USB-to-RS-232/422/ 485 Serial Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Connective Peripherals ES-U-3001-MC
Connective Peripherals
USB Cables / IEEE 1394 Cables USB-to-RS-232/422/ 485 Serial Adapter
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
USB to RS-232/422/485
1 Port
1 Mb/s
RS-232/422/485, USB
0 C
+ 55 C
ES-U-3xx
Bulk
Brand: Connective Peripherals
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 263.088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.