USB2-H-1016-M

Connective Peripherals
734-USB2-H-1016-M
USB2-H-1016-M

Mfr.:

Description:
Interface Modules HI-SPD USB TO 16-PRT RS232 US 5V AC PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,380.35 ₹46,380.35
₹41,283.40 ₹4,12,834.00

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
USB 2.0 to RS-232
16 Port
480 Mb/s
RS-232, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-H
Bulk
Brand: Connective Peripherals
Dimensions: 280 mm x 74.17 mm x 43.7 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Region: NA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1.219 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
EASYSYNC USB2-H-XXXX-M INTERFACE MODULES

734-USB2-H-1008-M
734-USB2-H-1016-M
734-USB2-H-5008-M
734-USB2-H-5016-M
734-USB2-H-6008-M
734-USB2-H-6016-M

Please note EASYSYNC USB2-H-XXXX-M INTERFACE MODULES
contain only the US style 5V AC plug adapter. To
order the UK style plug adapter please see part
number 895-VNCLO-PSU-UK available from FTDI.

Please contact a Mouser Technical Sales Representative for
further information.

5-0119-09

Compliance Codes
CNHTS:
8471800001
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.