613PCBM

Conxall / Switchcraft
502-613PCBM
613PCBM

Mfr.:

Description:
Circular Metric Connectors M8 Connector Panel Mnt 3-p M Pins Long

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M8
Through Hole
Bulk
Body Style: Straight
Brand: Conxall / Switchcraft
Contact Gender: Pin (Male)
Gender: Male
Locking Mechanism: Screw Locking
Mounting Style: PCB
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switchcraft PC Tail Nano-Mizer® M8 Connectors

CONXALL / Switchcraft PC Tail Nano-Mizer® M8 Connectors are compatible for use with Nano-Mizer M8 cables and are compliant per IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking. The PC Tail Nano-Mizer® M8 Connectors are available with 3 or 4 #20 male pin contacts, in short or long versions, and are rated for 3A and 50VAC/60VDC.