7251-4PG-300

Conxall / Switchcraft
502-7251-4PG-300
7251-4PG-300

Mfr.:

Description:
Standard Circular Connector RA PCB Mount 4P M Wide Board Layout

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,359.50 ₹1,359.50
₹1,155.43 ₹11,554.30
₹1,093.93 ₹54,696.50
₹1,066.91 ₹1,06,691.00
₹1,020.32 ₹2,04,064.00
₹1,000.75 ₹5,00,375.00
₹979.32 ₹9,79,320.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
4 Position
Pin (Male)
Panel
Through Hole
Gold
Thermoplastic (TP)
15.5 mm
20.7 mm
IP69K
G-300
Brand: Conxall / Switchcraft
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Unit Weight: 8.509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Con-X® Right-Angle PCB-Mount Connectors

CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors enable easy mounting of the connector directly to a PCB. The connectors are available in narrow and wide arrangements with 2- to 8-position #20 contacts (7-8 as male only). The CONXALL Mini-Con-X Right-Angle PCB-Mount Connectors feature the same panel cutout and pin configuration as Mini-Con-X panel-mount connectors. Applications include sealed data transmission, GPS and asset tracking devices, medical instrumentation, and general electronics.