DCP-HD19T-SC

Conxall / Switchcraft
502-DCP-HD19T-SC
DCP-HD19T-SC

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Old PN: DCP-HDMIT-SC, *HDMI-Style Panel Connector to PCB Holes-Threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,765.40 ₹3,765.40
₹3,273.41 ₹32,734.10
₹2,980.83 ₹74,520.75
₹2,951.94 ₹2,95,194.00
₹2,862.49 ₹7,15,622.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Data-Con-X
Brand: Conxall / Switchcraft
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Tradename: Data-Con-X
Part # Aliases: DCP-HDMIT-SC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data-Con-X HDMI Weathertight Connectors

CONXALL Data-Con-X HDMI Weathertight Connectors are sealed to IP67 and IP68 NEMA 250 (6P) when the panel connector is rear-mounted and mated to the cable. Feed-thru termination on the panel allows for easy field installation, and the connectors are available in a quick-connect bayonet or threaded-style interface. CONXALL Data-Con-X HDMI Weathertight Connectors are rated at Mil-Std 202G method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. These RoHS-compliant connectors are ideal for sealed data transmission, military, GPS, and medical applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.