SF4281-11SG-3ES

Conxall / Switchcraft
502-SF4281-11SG-3ES
SF4281-11SG-3ES

Mfr.:

Description:
Standard Circular Connector Pnl Mnt 11 Fem Skts PC Tail Sld w/Epoxy

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,381.72 ₹7,381.72
₹6,582.24 ₹65,822.40
₹6,328.79 ₹1,58,219.75
₹6,118.20 ₹3,05,910.00
₹5,779.96 ₹5,77,996.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connector Assemblies
11 Position
Pin (Male), Socket (Female)
Panel
PC Tail
Gold
Brass
20 mm
29.1 mm
IP66, IP68
Shielded Multi-Con-X
Bulk
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Length: 21 mm
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Thread Size: 3/4-20
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Con-X® Shielded Connectors

CONXALL Multi-Con-X® Shielded Connectors feature a rugged design with a threaded coupling mechanism and durable machined brass components. The Multi-Con-X series offers the option of female sockets and a panel-mount receptacle or male pins on the cable-end connector, allowing users to select the variation that fits the direction of signal flow for added safety. The connectors provide a 300VAC voltage rating, 5.6A to 13A current range, and -40°C to +85°C operating temperature range. CONXALL Shielded Multi-Con-X Connectors are sealed to IP68 and include UL F1-rated UV resistance.