2"SC-LHS

Corning
517-2"SC-LHS
2"SC-LHS

Mfr.:

Description:
Terminals 80610412464 2" SC-LHS BB SINGLE PORT END CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹816.26 ₹8,162.60
₹769.67 ₹15,393.40
₹749.17 ₹37,458.50
₹729.60 ₹72,960.00
₹651.33 ₹1,30,266.00
₹611.26 ₹3,05,630.00
₹540.44 ₹5,40,440.00

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Terminals
RoHS:  
Accessories
Cap
Brand: Corning
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Part # Aliases: 05400768289 80610412464
Unit Weight: 90.703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.