BRDS40-R

Cosel
436-BRDS40-R
BRDS40-R

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14Vin 0.6-2V 40A Non Iso. Pos. Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,337.53 ₹4,337.53
₹4,294.67 ₹21,473.35
₹4,273.23 ₹42,732.30
₹4,250.87 ₹1,06,271.75
₹4,234.10 ₹2,11,705.00
₹4,177.26 ₹4,17,726.00
₹4,176.33 ₹10,44,082.50
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
80 W
9 V
600 mV to 2 V
40 A
33 mm (1.299 in)
13.5 mm (0.531 in)
11 mm (0.433 in)
Industrial
BR
Brand: Cosel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRDS Non-Isolated POL-Type DC-DC Converters

Cosel BRDS Non-Isolated POL-Type DC-DC Converters offer a PMBus interface for programming, margining, and telemetry. The small, high-efficiency, single-output converters feature a wide input voltage range of 4.5V to 14.0V with fast transient responses using robust control. The BRDS components provide built-in overcurrent and thermal protection (auto-recovery type) functions while operating in a -40°C to +85°C temperature range.