CHS3002405-R

Cosel
436-CHS3002405-R
CHS3002405-R

Mfr.:

Description:
DC/DC Converters - Through Hole 200W 5V 40A 18-36Vin w/remote On/Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,796.19 ₹8,796.19
₹8,709.53 ₹43,547.65
₹8,678.79 ₹86,787.90
₹8,621.01 ₹2,15,525.25
₹8,586.54 ₹4,29,327.00
₹8,556.72 ₹8,55,672.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
200 W
24 V
18 V
36 V
5 V
40 A
2.25 kV
58.4 mm (2.299 in)
22.86 mm (0.9 in)
10.92 mm (0.43 in)
CHS
Brand: Cosel
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

CHS300 300W DC-DC Converters

Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.