FETA3000BC-250-R

Cosel
436-FETA3000BC-250-R
FETA3000BC-250-R

Mfr.:

Description:
Power Supplies - Chassis Mount 3000W 250V 12A 170-264Vac Remote On/Off

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,12,388.13 ₹1,12,388.13
₹96,130.08 ₹4,80,650.40

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3 kW
170 VAC to 264 VAC
1 Output
250 VDC
12 A
Enclosed
Industrial
340 mm (13.386 in)
102 mm (4.016 in)
41 mm (1.614 in)
FETA
Brand: Cosel
Dimensions: 102 mm x 41 mm x 340 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC/DC Power Supplies
Unit Weight: 2.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FETA AC-DC Switching Power Supplies

Cosel FETA AC-DC Switching Power Supplies are high-efficiency enclosed power supplies. These switching power supplies feature high power density, low profile (meets 1U height), high output voltage, and remote ON/OFF. The FETA switching power supplies offer Over-Current Protection (OCP), Over-Temperature Protection (OTP), power factor correction, inrush current limiting, and parallel operation functions. These power supplies comply with RoHS, UL62368-1, C-UL(CSA62368-1), EN62368-1, low voltage directive, and electrical equipment safety regulations.