FTA-40-683

Cosel
436-FTA-40-683
FTA-40-683

Mfr.:

Description:
Power Line Filters 3 phase 500Vac 40A 2.5/5mA Leakage Curr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,373.19 ₹13,373.19
₹10,924.42 ₹1,09,244.20
₹10,382.12 ₹2,59,553.00
₹10,167.80 ₹5,08,390.00

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
500 VAC
40 A
Chassis Mount
Screw
5 mA
FTA
Bulk
50 Hz, 60 Hz
Brand: Cosel
Compliance: UL; CSA; DIN; ENEC
Height: 84 mm
Length: 153 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 65 mm
Unit Weight: 3.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.