HCA3500TF-65-R

Cosel
436-HCA3500TF-65-R
HCA3500TF-65-R

Mfr.:

Description:
Power Supplies - Chassis Mount 3510W 65V 54A 180-528Vac 3 phase Low leakage current

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,58,965.86 ₹2,58,965.86

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3.5 kW
180 VAC to 528 VAC
1 Output
65 VDC
54 A
Enclosed
4.243 kVAC
420 mm (16.535 in)
110 mm (4.331 in)
65 mm (2.559 in)
HCA
Brand: Cosel
Dimensions: 110 mm x 65 mm x 420 mm
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC/DC Power Supply
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCA3500TF 3500W 3-Phase AC/DC Power Supplies

Cosel HCA3500TF 3500W 3-Phase AC/DC Power Supplies feature an input voltage that covers a wide operating range of 180VAC to 528VAC. These fanless three-phase / three-wire units utilize energy-optimized, digitally controlled switching topology and wide bandgap (WBG) semiconductors to offer up to 94% efficiency at 400VAC. This series is available in two output voltages: 48VDC and 65VDC, adjustable in a range of +15%/-50% using the trim function. The compact, low-profile design meets 1.5U height requirements, and an aluminum plate assists in conduction cooling to the dissipating element, such as a cold wall or water-cooled baseplate. For higher power applications, these Cosel HCA3500TF AC/DC power supplies can be connected in parallel, up to 10 units, to deliver up to 31.5kW. Applications include measurement and analysis equipment, machine tools, and semiconductor manufacturing equipment. The HCA3500TF-65 unit is also ideal for powering radio frequency power amplifiers (RFPA) and 60V Lithium-ion battery chargers.