MGFS34815

Cosel
436-MGFS34815
MGFS34815

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 3W 18-76Vin 15Vout 0.2A PCB SIP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,477.26 ₹1,477.26
₹1,423.32 ₹7,116.60
₹1,399.83 ₹13,998.30
₹1,364.16 ₹34,104.00
₹1,347.63 ₹67,381.50
₹1,325.88 ₹1,32,588.00
₹1,297.17 ₹3,24,292.50
₹1,276.29 ₹6,38,145.00

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
3 W
48 V
18 V
76 V
15 V
200 mA
1.5 kV
- 40 C
+ 85 C
17.02 mm (0.67 in)
8.64 mm (0.34 in)
12.19 mm (0.48 in)
Industrial
Isolated
MG
Brand: Cosel
Efficiency: 83 %
Input Voltage: 18 V to 76 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

MGFS Single Output Isolated DC-DC Converters

Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9VDC to 76VDC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.