MGFS80483R3

Cosel
436-MGFS80483R3
MGFS80483R3

Mfr.:

Description:
DC/DC Converters - Through Hole 59.4W 18-76Vin 3.3V 18A PCB Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,757.68 ₹7,757.68
₹7,468.40 ₹37,342.00
₹7,347.12 ₹73,471.20
₹7,147.67 ₹1,78,691.75
₹7,037.17 ₹3,51,858.50
₹6,929.36 ₹6,92,936.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
59.4 W
48 V
18 V
76 V
3.3 V
18 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
MG
Brand: Cosel
Input Voltage: 18 V to 76 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

MGFS40/MGFW80 Isolated DC-DC Converters

Cosel MGFS40/MGFW80 Isolated DC-DC Converters feature 1500VDC isolation, built-in OCP with auto-recovery, and OVP. These DC-DC converters are fully regulated and include an input fuse and remote ON/OFF. The MGFS40/MGFW80 DC-DC converters consist of 6-side shielding for better noise control and synchronized rectification for high efficiency of up to 94%. These DC-DC converters come in a standardized footprint and pinouts providing high power density. Cosel MGFS40/MGFW80 DC-DC converters operate at -40°C to +85°C temperature range and are UL, CE, and Demko safety certified.

MGFS Single Output Isolated DC-DC Converters

Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9VDC to 76VDC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.