MUS1R54805C

Cosel
436-MUS1R54805C
MUS1R54805C

Mfr.:

Description:
DC/DC Converters - Through Hole 36-76Vin 1.5W 5Vout 0.3A DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹991.83 ₹991.83
₹955.00 ₹4,775.00
₹939.73 ₹9,397.30
₹919.96 ₹27,598.80
₹903.79 ₹54,227.40
₹889.42 ₹1,06,730.40
₹869.65 ₹2,34,805.50
₹856.18 ₹4,36,651.80

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.5 W
48 V
36 V
76 V
5 V
300 mA
500 VAC/DC
21.4 mm (0.843 in)
8.5 mm (0.335 in)
13.4 mm (0.528 in)
Industrial
MUS
Brand: Cosel
Dimensions: 21.4 mm x 8.5 mm x 13.4 mm
Input Voltage: 36 V to 76 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99