MUS3123R3C

Cosel
436-MUS3123R3C
MUS3123R3C

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 1.98W 3.3Vout 0.6A DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,178.70 ₹1,178.70
₹1,135.58 ₹5,677.90
₹1,117.61 ₹11,176.10
₹1,095.15 ₹32,854.50
₹1,074.49 ₹64,469.40
₹1,057.42 ₹1,26,890.40
₹1,034.96 ₹2,79,439.20
₹1,017.89 ₹5,19,123.90
₹1,016.99 ₹10,37,329.80

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.98 W
12 V
9 V
18 V
3.3 V
600 mA
500 VAC/DC
21.4 mm (0.843 in)
8.5 mm (0.335 in)
13.4 mm (0.528 in)
Industrial
MUS
Brand: Cosel
Dimensions: 21.4 mm x 8.5 mm x 13.4 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99