STMGFS30483R3-N3

Cosel
436-STMGFS30483R3-N3
STMGFS30483R3-N3

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount Valued added PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,413.44 ₹9,413.44
₹9,037.01 ₹45,185.05
₹8,984.90 ₹89,849.00
₹8,938.18 ₹2,23,454.50
₹8,903.14 ₹4,45,157.00
₹8,870.80 ₹8,87,080.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
24.75 W
48 V
18 V
76 V
3.3 V
7.5 A
1.5 kV
117 mm
53.3 mm
27.9 mm
Industrial
STMG
Brand: Cosel
Input Voltage: 18 V to 76 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99