SUCS10243R3BP

Cosel
436-SUCS10243R3BP
SUCS10243R3BP

Mfr.:

Description:
DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,666.37 ₹3,666.37
₹3,438.18 ₹17,190.90
₹3,422.90 ₹34,229.00
₹3,419.31 ₹85,482.75
₹3,413.02 ₹1,70,651.00
₹3,409.43 ₹3,40,943.00
₹3,405.83 ₹8,51,457.50
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
8.58 W
24 V
18 V
36 V
3.3 V
2.6 A
500 V
40.6 mm
22.86 mm
7.62 mm
Industrial
SU
Brand: Cosel
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99