SUCW102412B-G

Cosel
436-SUCW102412B-G
SUCW102412B-G

Mfr.:

Description:
DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,654.69 ₹3,654.69
₹3,619.65 ₹18,098.25
₹3,602.58 ₹36,025.80
₹3,588.21 ₹89,705.25
₹3,568.44 ₹1,78,422.00
₹3,554.97 ₹3,55,497.00
₹3,537.90 ₹8,84,475.00
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
10.8 W
24 V
18 V
36 V
12 V
450 mA
24 V
450 mA
500 V
40.2 mm
22 mm
7 mm
Industrial
SU
Brand: Cosel
Dimensions: 40.2 mm x 7 mm x 22 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99