SUCW104812B

Cosel
436-SUCW104812B
SUCW104812B

Mfr.:

Description:
DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,427.40 ₹3,427.40
₹3,425.60 ₹17,128.00
₹3,406.73 ₹34,067.30
₹3,401.34 ₹85,033.50
₹3,400.44 ₹1,70,022.00
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
10.8 W
48 V
36 V
76 V
12 V
450 mA
24 V
450 mA
500 V
40.2 mm
22 mm
7 mm
Industrial
SU
Brand: Cosel
Dimensions: 40.2 mm x 7 mm x 22 mm
Input Voltage: 36 V to 76 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99