8L41-24-101

Coto Technology
816-8L41-24-101
8L41-24-101

Mfr.:

Description:
Reed Relays REED RELAY DPST 5V ES SHIELDED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
24 VDC
1 Form C (SPDT-NO, NC)
250 mA
No Diode
2 kOhms
8L Spartan
Tube
Brand: Coto Technology
Contact Material: Ruthenium
Form Factor or Case Style: DIP
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 2.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.