9002-05-11

Coto Technology
816-90020511
9002-05-11

Mfr.:

Description:
Reed Relays RF RELAY SPST 500MA 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
2,442
Expected 08-06-2026
1,276
Expected 18-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹750.10 ₹750.10
₹749.17 ₹7,491.70
₹642.01 ₹14,124.22
₹607.53 ₹26,731.32
₹591.69 ₹65,085.90
₹566.53 ₹1,49,563.92
₹547.90 ₹2,77,237.40
₹529.26 ₹5,35,611.12

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
1 Form A (SPST-NO)
Diode
9000
Tube
Brand: Coto Technology
Form Factor or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 22
Subcategory: Relays
Unit Weight: 1.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.