C226S

Coto Technology
816-C226S
C226S

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 50m OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,366

Stock:
2,366 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹311.22 ₹311.22
₹265.56 ₹2,655.60
₹256.25 ₹12,812.50
₹246.00 ₹24,600.00
₹232.95 ₹46,590.00
₹227.36 ₹1,13,680.00
₹218.97 ₹2,18,970.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹310.29
Min:
1

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
2 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.6 mm (0.181 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
C226S
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Gull Wing Lead
Tradename: CotoMOS
Unit Weight: 492 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.