C245S

Coto Technology
816-C245S
C245S

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 14 OHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 23-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹266.49 ₹266.49
₹237.61 ₹2,376.10
₹227.36 ₹5,684.00
₹219.90 ₹10,995.00
₹210.59 ₹21,059.00
₹199.41 ₹59,823.00
₹192.88 ₹96,440.00
₹182.63 ₹1,82,630.00
₹174.25 ₹8,71,250.00

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
Tube
PCB Mount
100 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.6 mm (0.181 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
C245S
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMOS
Unit Weight: 492 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.