C334S

Coto Technology
816-C334S
C334S

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹587.03 ₹587.03
₹499.44 ₹4,994.40
₹446.33 ₹22,316.50
₹373.65 ₹1,86,825.00
₹364.33 ₹3,64,330.00

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
160 mA
200 VAC, 200 VDC
2 Form A (DPST-NO)
1 VDC to 1.5 VDC
SOP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.7 mm (0.382 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
C334S
Brand: Coto Technology
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Gull Wing Lead
Tradename: CotoMOS
Unit Weight: 491.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.